TE Connectivity Receptacle for use with AMP
- RS Stock No.:
- 472-053
- Distrelec Article No.:
- 304-53-077
- Mfr. Part No.:
- 54326-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£183.43
(exc. VAT)
£220.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.43 | £1.223 |
*price indicative
- RS Stock No.:
- 472-053
- Distrelec Article No.:
- 304-53-077
- Mfr. Part No.:
- 54326-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Accessory Type | Receptacle | |
| For Use With | AMP | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Accessory Type Receptacle | ||
For Use With AMP | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle contact delivers an exceptionally robust solution for high-performance electrical applications. Engineered for versatility, this component supports a wide wire size range, making it ideal for various connection requirements. With superior silver plating, the contact guarantees optimal conductivity and reliability in demanding environments. Capable of operating at voltages up to 600 VAC, this part is specifically designed to withstand extreme temperature conditions, ranging from -40 to 75 °C. Its thoughtful design ensures solid retention within housing, providing peace of mind in all use cases. This product exemplifies quality and durability, making it an invaluable addition to your electrical component inventory.
Supports a diverse range of wire sizes for flexible applications
Designed to maintain structural integrity in demanding conditions
Features low halogen content for environmentally conscious use
Ensures reliable operation with wave solder capability
Compliant with various industry standards for enhanced safety
Packaged in quantities of 500 for efficient procurement
Ideal for both commercial and industrial electrical projects
Related links
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Housing for use with AMP
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Power Connector for use with AMP
- TE Connectivity Surface Mounting Adapter for use with AMP
- TE Connectivity Junction Contacts for use with AMP
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
