TE Connectivity Receptacle for use with AMP-BARREL

Subtotal (1 reel of 12000 units)*

£3,369.67

(exc. VAT)

£4,043.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,369.67£0.281

*price indicative

RS Stock No.:
472-292
Distrelec Article No.:
304-63-158
Mfr. Part No.:
1742254-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

Product Type

PCB Terminal Block

For Use With

AMP-BARREL

Standards/Approvals

No

Series

Special Purpose Terminals

COO (Country of Origin):
US
The TE Connectivity receptacle is designed to seamlessly integrate into printed circuit board applications, providing exceptional reliability and performance. Engineered for use with wire sizes ranging from 28 to 22 AWG, the product is ideal for through-hole soldering in a wide array of electronic devices. With a PCB hole diameter of 1.27 to 1.37 mm, this component ensures a snug fit while accommodating varying PCB thicknesses for optimal stability. Its special purpose terminals grant versatility, making it suitable for various industrial and consumer electronics. The robust design features low insertion forces and high thermal stability, catering to a range of operating temperature conditions, ensuring longevity and durability for critical applications.

Designed for solid and stranded wire types, enhancing compatibility

Engineered for a broad wire size range, facilitating diverse uses

Constructed with pre-tinned terminal plating for improved solderability

Straight terminal orientation allows for straightforward installation

Low halogen content underscores environmental considerations

Wave solder capability up to 265 °C supports flexible soldering processes

High-quality nickel underplating enhances corrosion resistance

Packaging in reels ensures efficient handling and storage

Supports operating temperatures from -55 to 125 °C for reliability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy