TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-067
- Distrelec Article No.:
- 304-64-086
- Mfr. Part No.:
- 4-641191-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£163.98
(exc. VAT)
£196.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £163.98 | £4.10 |
*price indicative
- RS Stock No.:
- 510-067
- Distrelec Article No.:
- 304-64-086
- Mfr. Part No.:
- 4-641191-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, CSA, UL 94V-2 | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals UL, CSA, UL 94V-2 | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a robust solution for wire-to-board applications, specifically designed with insulation displacement technology. Its rectangular shape optimises space while providing reliable connections across various electronic devices. Crafted with quality materials, the assembly ensures durability and effective performance even in demanding environments. The MTA 100 series is particularly noted for its versatility in applications requiring signal circuit capability, making it an essential component for enhancing connectivity in your projects. With a configuration that supports a higher number of cavities, it facilitates streamlined connections and improves operational efficiency.
Designed for optimal signal transmission in wire-to-board configurations
Made from sturdy nylon that enhances durability and longevity
Features a locking ramp for secure mating retention
Compatible with stranded discrete wire types, ensuring versatile application
Operates effectively within a broad temperature range, making it suitable for varied environments
Offers substantial current capacity to support a range of electronic applications
Includes nickel underplating and tin plating for enhanced electrical performance
Supports a normal insertion force type for ease of use during installation
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
