TE Connectivity Housing for use with AMP
- RS Stock No.:
- 478-079
- Distrelec Article No.:
- 304-50-982
- Mfr. Part No.:
- 53894-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-079
- Distrelec Article No.:
- 304-50-982
- Mfr. Part No.:
- 53894-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector Housing | |
| For Use With | AMP | |
| Colour | Black | |
| Material | Polycarbonate | |
| Standards/Approvals | LR 7189, CSA certified, UL E28476, UL 94V-2, UL Recognised | |
| Series | Power-Lock 75 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector Housing | ||
For Use With AMP | ||
Colour Black | ||
Material Polycarbonate | ||
Standards/Approvals LR 7189, CSA certified, UL E28476, UL 94V-2, UL Recognised | ||
Series Power-Lock 75 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing connector is designed to facilitate reliable wire-to-wire interconnections, offering superior performance for power applications. Engineered with precision, it boasts a robust crimp and solder termination method, ensuring secure connections for a variety of electrical environments. The product features a sleek design with a black polycarbonate body, providing both functionality and aesthetic appeal. With a rated operating voltage of 600 VAC, it meets stringent safety standards, making it suitable for demanding applications across industries. This connector allows for one power position and is perfectly suited for standard rectangular connectors, catering to both versatility and compatibility within your electrical projects.
Constructed from high-quality polycarbonate for enhanced durability
Designed for easy panel mounting, facilitating installation in various configurations
Supports a wide operating temperature range, making it adaptable to different environments
Features reliable contact retention to maintain secure electrical connections
Engineered to comply with multiple industry standards, providing peace of mind in performance
Compatible with a variety of wire sizes, enhancing flexibility in application use
Available in bulk packaging, ensuring your projects are well-equipped for extensive installations
Designed for seamless integration with standard rectangular connectors, promoting ease of use
Related links
- TE Connectivity Housing for use with AMP
- TE Connectivity Receptacle for use with AMP
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Housing for use with AMP Signal Double Lock
- TE Connectivity Receptacle for use with AMP-BARREL
- TE Connectivity Power Connector for use with AMP
- TE Connectivity Surface Mounting Adapter for use with AMP
- TE Connectivity Junction Contacts for use with AMP
