TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-595
- Distrelec Article No.:
- 304-53-008
- Mfr. Part No.:
- 4-643813-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-595
- Distrelec Article No.:
- 304-53-008
- Mfr. Part No.:
- 4-643813-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed with precision to facilitate reliable wire-to-board connections in various applications. Ideal for insulation displacement, it ensures efficient electrical conductivity while maintaining robust connections under demanding conditions. Constructed with high-quality materials, including nylon housing and tin-plated contacts, this product supports a variety of wire types and configurations. Its compact design contributes to an efficient layout in electronic assemblies, making it suitable for modern devices. The incorporation of features like mating alignment and retention enhances operational efficiency while also providing an element of convenience for assembly. Whether used in consumer electronics or industrial applications, this connector assembly stands out for its performance and reliability.
Designed for wire-to-board connectivity, enhancing installation simplicity
Incorporates insulation displacement technology for effective wire termination
Features a red nylon housing, ensuring visibility and easy identification
Built for compatibility with stranded wire types, accommodating diverse applications
Includes a locking lance mechanism for increased contact retention within the housing
Accommodates a maximum current rating of 5 A for reliable performance
Offers a compact footprint fitting in tight spaces for modern electronic designs
Operates efficiently across a wide temperature range from -55 to 105 °C
Independently recognised by CSA and UL, ensuring high safety standards
Available in packaging quantities of 250, suitable for bulk purchases
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- Case Laptop Bags
