TE Connectivity Fixed Terminal Blocks for use with Wire & Cable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-084
Distrelec Article No.:
304-59-603
Mfr. Part No.:
282861-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Fixed Terminal Blocks

Product Type

PCB Header

For Use With

Wire & Cable

Colour

Grey

Material

Polyamide 66

Standards/Approvals

UL999

Series

Buchanan

COO (Country of Origin):
DE
The TE Connectivity 3 Position PCB Terminal Block is an exceptional solution designed for seamless wire-to-board connectivity. This terminal block features a robust header type construction, optimised with a 7.62 mm centreline to provide reliable electrical connections in various applications. With its vertical orientation and 90-degree wire entry angle, it promotes efficient use of space without compromising on performance. Engineered to meet stringent operational demands, this product accommodates wire sizes from 30 to 12 AWG and is rated for operation at up to 300 VAC. Its durable brass contact base and nickel screw plating ensure enhanced longevity and reliability, making it an ideal choice for power and signal circuit applications.

Customisable stacking options allow for versatile configurations

Expertly designed for easy through hole soldering to PCBs

Low halogen compliant prioritising environmental safety

Machined to ensure a secure and stable electrical connection

Packaged in units of 150 for efficient distribution and inventory management

Good mechanical performance under varying temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy