TE Connectivity Housing for use with Wire & Cable
- RS Stock No.:
- 473-159
- Distrelec Article No.:
- 304-55-267
- Mfr. Part No.:
- 173032-3
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£219.82
(exc. VAT)
£263.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £219.82 | £10.991 |
*price indicative
- RS Stock No.:
- 473-159
- Distrelec Article No.:
- 304-55-267
- Mfr. Part No.:
- 173032-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Wire & Cable | |
| Colour | Blue | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | UL 94V-0 UL, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Wire & Cable | ||
Colour Blue | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals UL 94V-0 UL, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing plug connector is ingeniously designed for wire-to-board and wire-to-wire applications, making it a versatile solution for various connectivity needs. This product features a 20-position layout with a 5 mm centreline, optimally accommodating a wide range of wire sizes from 14 to 24 AWG. With its robust PBT GF housing material, it ensures exceptional durability and reliability even in demanding environments. The striking blue colour not only offers a distinctive look but also enhances visibility during installations. Additionally, this connector is engineered for panel mounting, providing secure attachment in various applications, and is ideal for power and signal circuit connections, meeting stringent industry standards.
Designed for easy integration into power and signal circuits
Robust miniature power drawer style optimised for compact spaces
Excellent thermal stability across a wide temperature range
UL flammability rating ensures high safety standards
Meets multiple compliance standards, demonstrating environmental responsibility
Convenient mounting capabilities for effortless installations
Durable construction materials enhance product longevity
Compatible with a variety of connector components for flexibility
Related links
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Power, Junior Timer
- TE Connectivity Housing Plug for use with Wire & Cable
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity Housing
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Connectors
