TE Connectivity Housing for use with Connectors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-770
Distrelec Article No.:
304-63-245
Mfr. Part No.:
1982299-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Housing

For Use With

Connectors

Colour

Black

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is designed for crimping wire-to-board connections, optimising performance with its silver-plated contacts. Ideal for various applications, this connector features a compact, rectangular design that fits seamlessly into tight spaces. With a durable construction and an operational voltage of up to 500 VAC, it ensures reliable functionality even in demanding environments. The housing is crafted from a resilient PBT material, offering strong protection and insulation for the housed components. This design not only meets UL 94V-0 flammability standards but also provides a temperature range of -40 to 125 °C, making it suitable for a variety of industrial applications. Connectivity achieves new heights with this connector, ensuring a secure interface where performance and reliability are paramount.

Compact and robust design fits in constrained spaces for versatile application

Silver plating enhances conductivity for improved electrical performance

Rated for up to 40 A, ensuring strong power handling capabilities

Features a crimp termination method, streamlining installation processes

PBT GF material offers excellent thermal and mechanical properties

Resistant to harsh environmental conditions, supporting a wide temperature range

Manufactured to meet stringent UL standards for safety and reliability

Compatible with various connectors, enhancing flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy