TE Connectivity Housing for use with Connector
- RS Stock No.:
- 468-446
- Distrelec Article No.:
- 304-58-528
- Mfr. Part No.:
- 3-1747050-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-446
- Distrelec Article No.:
- 304-58-528
- Mfr. Part No.:
- 3-1747050-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94V-0 UL, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Glow Wire Rating GWT 750°C (Without Flame) | |
| Series | GRACE INERTIA 7.92 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Connector | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94V-0 UL, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Glow Wire Rating GWT 750°C (Without Flame) | ||
Series GRACE INERTIA 7.92 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing, designed for crimping wire-to-board connections, offers exceptional reliability and performance for various applications. With its high-quality nylon 6/6 GF construction, it withstands demanding operating environments, ensuring longevity and durability. The connector's tin plating enhances conductivity, and its UL 94V-0 rating signifies robust flame resistance. This product is ideal for use in power and signal circuits, meeting stringent industry standards. Furthermore, it incorporates a unique design that complements the GRACE INERTIA series, promising seamless integration into existing setups while supporting a range of cables and wire sizes. Enhanced with features like a blue primary color and capable of handling operating temperatures from -30°C to 105°C, this housing exemplifies excellence in connector technology, ensuring that your projects meet both regulatory and performance expectations.
Suitable for use with crimp termination methods
Offers a robust connection type designed for wire-to-board applications
Constructed from durable and heat-resistant materials
Comes with a secure cable retention feature
Integrates effortlessly with various wiring configurations
Related links
- TE Connectivity 7.92 mm Pitch 1 Row
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Headers and Wire Housing Accessory for use with C42334A
- TE Connectivity Housing for use with Grace Inertia
