TE Connectivity Housing for use with Grace Inertia
- RS Stock No.:
- 473-137
- Distrelec Article No.:
- 304-63-165
- Mfr. Part No.:
- 1747050-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-137
- Distrelec Article No.:
- 304-63-165
- Mfr. Part No.:
- 1747050-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector Housing | |
| For Use With | Grace Inertia | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | GWT 750°C (Without Flame) °C, 2016, UL 94V-0 UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | GRACE INERTIA 7.92 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector Housing | ||
For Use With Grace Inertia | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals GWT 750°C (Without Flame) °C, 2016, UL 94V-0 UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series GRACE INERTIA 7.92 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector is designed for wire-to-board applications, providing a reliable solution for connecting components in a compact, efficient manner. Its durable construction and thoughtful engineering ensure top performance in various challenging environments. With its excellent electrical properties and enhanced features, this connector is ideal for both power and signal applications. Encased in high-quality nylon, it complies with stringent industry standards, making it a preferred choice in many sectors. This connector exemplifies modern technological advancements with its user-friendly design, ensuring a seamless mating experience. Perfect for use in industries demanding high reliability, this connector supports multiple configurations and offers peace of mind with its robust specifications.
Offers a superior design for keying alignment
Facilitates a secure connection with a natural housing colour
Built to withstand extreme operating temperatures
Designed for cable mount applications for easy installation
Ensures retention through an inertia locking mechanism
Compatible with a variety of wire sizes for flexibility
Accommodates both signal and power circuits effectively
Features a lightweight yet durable nylon structure
Compliant with major industry standards for safety
Offers a packaging quantity that caters to bulk needs
Related links
- TE Connectivity Housing for use with Grace Inertia
- TE Connectivity 7.92 mm Pitch 1 Row Straight
- TE Connectivity 7.92 mm Pitch 1 Row
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity, GRACE INERTIA 6.5 Polyamide 66 Male 3 Way Housing for use with Wire-to-Board
- TE Connectivity 2.5 mm Pitch 1 Row Straight, Straight
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
