TE Connectivity, GRACE INERTIA 6.5 Plug 3 Way Housing for use with Wire To Board
- RS Stock No.:
- 479-317
- Mfr. Part No.:
- 1747047-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£188.58
(exc. VAT)
£226.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.58 | £0.189 |
*price indicative
- RS Stock No.:
- 479-317
- Mfr. Part No.:
- 1747047-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire To Board | |
| Accessory Type | Housing | |
| Series | GRACE INERTIA 6.5 | |
| Wire Size | 20 → 14 AWG | |
| Body Orientation | Straight | |
| Gender | Plug | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type Housing | ||
Series GRACE INERTIA 6.5 | ||
Wire Size 20 → 14 AWG | ||
Body Orientation Straight | ||
Gender Plug | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector, specifically designed for wire-to-board applications, showcases an exceptional blend of reliability and versatility. Featuring a robust construction that complies with UL 94V-0 flammability standards, this model ensures optimum safety and performance in demanding environments. With its natural nylon 6/6 GF material, the connector's durability is elevated, enabling it to withstand challenging industrial conditions. Its unique design supports a three-position configuration, ensuring seamless integration into various electronic systems. With the ability to operate effectively within temperatures from -40 to 105 °C and rated for 300 VAC, it meets the rigorous demands of modern electrical systems, making it ideal for power and signal applications. The connector features keyed mating alignment for enhanced stability, ensuring secure connections in dynamic settings, thus offering users peace of mind in their installations.
Designed for optimal wire-to-board connectivity
Constructed with high-quality nylon for maximum durability
Rated for significant voltage, enhancing its application range
Includes keyed alignment for reliable and secure connections
Meets stringent electrical safety standards for added assurance
Supports a diverse array of wire sizes for flexibility in use
Constructed with high-quality nylon for maximum durability
Rated for significant voltage, enhancing its application range
Includes keyed alignment for reliable and secure connections
Meets stringent electrical safety standards for added assurance
Supports a diverse array of wire sizes for flexibility in use
Related links
- TE Connectivity, Grace Inertia 3.3 Automotive Connector Accessory Blue 2-1971904-5
- TE Connectivity 7.92mm Pitch 1 Row
- TE Connectivity 1.25mm Pitch 1 Row Straight, Vertical
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
