TE Connectivity, Grace Inertia 3.3 Automotive Connector Accessory Blue 2-1971904-5
- RS Stock No.:
- 470-627
- Distrelec Article No.:
- 304-58-343
- Mfr. Part No.:
- 2-1971904-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£153.62
(exc. VAT)
£184.34
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.62 | £0.128 |
*price indicative
- RS Stock No.:
- 470-627
- Distrelec Article No.:
- 304-58-343
- Mfr. Part No.:
- 2-1971904-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Terminal Position Assurance | |
| Series | Grace Inertia 3.3 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Terminal Position Assurance | ||
Series Grace Inertia 3.3 | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Position Assurance connector is designed to provide exceptional reliability in various electronic applications. This advanced hardware accessory ensures accurate alignment and secure retention of connector components, making it an essential choice for enhancing the performance of electrical systems. With robust engineering, this part guarantees superior resilience against operational stresses, contributing to the longevity and efficiency of your designs. The operating temperature range of this innovative component caters to diverse environmental conditions, making it suitable for demanding applications across multiple industries. This connector addresses both safety and functionality, ensuring that your connections not only perform but excel in performance under every circumstance.
Ensures precise connector alignment for optimal electrical performance
Built to withstand high operating temperatures, promoting reliability
Designed to enhance safety through improved terminal positioning
Compatible with a wide range of components for versatile applications
Constructed with quality materials, ensuring durability and longevity
Built to withstand high operating temperatures, promoting reliability
Designed to enhance safety through improved terminal positioning
Compatible with a wide range of components for versatile applications
Constructed with quality materials, ensuring durability and longevity
Related links
- TE Connectivity, 1853 Automotive Connector Accessory Blue 185341-2
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- TE Connectivity 3.3mm Pitch 2 Row
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity, GRACE INERTIA 6.5 Plug 3 Way Housing for use with Wire To Board

