TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- RS Stock No.:
- 479-186
- Distrelec Article No.:
- 304-64-887
- Mfr. Part No.:
- 185879-2
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.826 |
*price indicative
- RS Stock No.:
- 479-186
- Distrelec Article No.:
- 304-64-887
- Mfr. Part No.:
- 185879-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cover Assembly | |
| Number of Contacts | 26 | |
| Series | MQS | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cover Assembly | ||
Number of Contacts 26 | ||
Series MQS | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
The TE Connectivity cover assembly is designed for automotive connectors, offering unmatched protection and strain relief. Engineered from high-quality PBT glass-filled material, it provides durability and safety in extreme operating conditions, from -40°C to 100°C. This product not only ensures secure connectivity but also enhances the longevity of your automotive components, making it an essential addition for anyone in the automotive industry. With a sleek blue finish, it stands out while blending seamlessly with a variety of automotive applications.
Constructed with low halogen materials for enhanced safety
Sealable design to prevent contaminants from affecting connector performance
Efficient packaging method optimises storage and delivery
Meets rigorous EU safety compliance standards for peace of mind
Designed specifically for automotive applications, ensuring a perfect fit
Compatible with various TE parts, enhancing versatility in usage
Simplifies the assembly process and reduces installation time
Sealable design to prevent contaminants from affecting connector performance
Efficient packaging method optimises storage and delivery
Meets rigorous EU safety compliance standards for peace of mind
Designed specifically for automotive applications, ensuring a perfect fit
Compatible with various TE parts, enhancing versatility in usage
Simplifies the assembly process and reduces installation time
Related links
- TE Connectivity PCB Termination 185226-2
- TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2
- TE Connectivity Through Hole Termination 1-968720-2
- TE Connectivity Solder Termination 966658-2
- TE Connectivity MQS Automotive Connector Backshell Assembly Cover, 929650-2
- TE Connectivity, MQS Automotive Connector Socket 12 Way 1379096-3
- TE Connectivity, MQS Automotive Connector Socket Black Plug-In 4 Way 1379029-1
- TE Connectivity Solder, Through Hole Termination 185730-1

