TE Connectivity, MQS Automotive Connector Plug Black Through Hole 3 Way, Solder, Through Hole Termination 185730-1
- RS Stock No.:
- 480-810
- Distrelec Article No.:
- 304-53-724
- Mfr. Part No.:
- 185730-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£241.58
(exc. VAT)
£289.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £241.58 | £1.611 |
*price indicative
- RS Stock No.:
- 480-810
- Distrelec Article No.:
- 304-53-724
- Mfr. Part No.:
- 185730-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | PCB Mount Header | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | MQS | |
| Colour | Black | |
| Termination Method | Solder, Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type PCB Mount Header | ||
Number of Contacts 3 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series MQS | ||
Colour Black | ||
Termination Method Solder, Through Hole | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is designed to facilitate seamless connections in wire-to-board applications. With a vertical orientation and three position capacity, it provides a reliable solution for transmitting signals efficiently. Engineered for through-hole solder termination, this component is fully shrouded for enhanced protection and longevity. Constructed with tin-plated contacts, it ensures optimal electrical performance and resistance against environmental factors. Perfectly suited for applications where space is limited, this header offers a compact solution without compromising on reliability or performance. Its black colour and rectangular shape blend well with various PCB configurations, making integration straightforward.
Allows efficient space utilisation on PCBs with its compact dimensions
Designed to maintain signal integrity even in challenging environments
Fully shrouded design helps prevent accidental disconnections
Meets stringent industry standards for quality assurance
Compatible with a wide range of applications, enhancing versatility
Simple integration process streamlines assembly and production
Locking interface ensures secure connections during operation
Low halogen materials contribute to eco-friendly manufacturing
Designed to maintain signal integrity even in challenging environments
Fully shrouded design helps prevent accidental disconnections
Meets stringent industry standards for quality assurance
Compatible with a wide range of applications, enhancing versatility
Simple integration process streamlines assembly and production
Locking interface ensures secure connections during operation
Low halogen materials contribute to eco-friendly manufacturing
Related links
- TE Connectivity Solder Termination 966658-2
- TE Connectivity Solder Termination 966658-1
- TE Connectivity Through Hole Termination 1-968720-2
- TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2
- TE Connectivity PCB Termination 185226-2
- TE Connectivity, MQS Automotive Connector Socket Black Plug-In 4 Way 1379029-1
- TE Connectivity Cable Termination 1-968318-1
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2

