TE Connectivity, MQS Automotive Connector Accessory Plug Black Panel Mount 32 Way, Through Hole Termination 1-968720-2

Subtotal (1 tray of 45 units)*

£141.23

(exc. VAT)

£169.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£141.23£3.138

*price indicative

RS Stock No.:
475-034
Distrelec Article No.:
304-51-487
Mfr. Part No.:
1-968720-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

32

Type

PCB Mount Header

Gender

Male

Number of Rows

2

Mounting Type

Panel Mount

Series

MQS

Colour

Black

Termination Method

Through Hole

COO (Country of Origin):
HU
The TE Connectivity PCB mount header redefines reliability and functionality for your wire-to-board connections. Designed with a 32-position layout, it ensures robust performance while saving space on your printed circuit board. Its fully shrouded, rectangular shape enhances protection against accidental disengagement or short circuits, suited for applications where the utmost precision is key. With a horizontal orientation and a centreline of 2.54 mm, this component not only simplifies the assembly process but guarantees seamless integration into various electronic designs, making it an ideal choice for diverse industries. Boasting a durable tin-plated finish, it offers superior conductivity and resistance against environmental factors, ensuring long-lasting performance in critical applications. Experience the perfect blend of quality and advanced engineering with this innovative PCB mount header.

Provides exceptional electrical connectivity in challenging conditions
Engineered for easy mounting, improving overall workflow efficiency
Facilitates optimal space utilisation on printed circuit boards
Compliant with stringent regulatory standards for safe use
Designed to withstand high operating temperatures for enhanced reliability
Incorporates a locking interface for secure mating and retention
Optimised for through-hole soldering, ensuring robust mechanical attachment
Available in bulk packaging for convenient procurement and inventory management

Related links