TE Connectivity, MQS Header Plug Black Panel Mount 18 Way, Through Hole Termination 1-963539-2

Subtotal (1 tray of 150 units)*

£198.92

(exc. VAT)

£238.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£198.92£1.326

*price indicative

RS Stock No.:
501-319
Mfr. Part No.:
1-963539-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Mount Header

Number of Contacts

18

Gender

Male

Number of Rows

2

Mounting Type

Panel Mount

Series

MQS

Colour

Black

Termination Method

Through Hole

COO (Country of Origin):
DE
The TE Connectivity PCB Mount Header is a meticulously designed connector ideal for horizontal applications in wire-to-board configurations. This 18-position component signifies a blend of ingenuity and engineering excellence, tailored for seamless integration into your circuit designs. Its fully shrouded design provides reliable connectivity while significantly reducing the risk of short-circuits. Furthermore, this connector's robust construction ensures stability under various environmental conditions, making it a preferred choice for both industrial and consumer applications. The tin-plated contacts enhance durability and improve signal integrity, ensuring that the header can perform efficiently in demanding environments. With a commitment to quality and performance, this product is set to meet the highest standards of modern electronic design.

Designed with through-hole soldering for secure PCB attachment
Offers a compact and space-efficient layout
Equipped with locking interfaces for enhanced mating reliability
Black colour enhances the aesthetic appeal while ensuring dimensional conformity
Suitable for a wide operating temperature range for versatile applications
Low halogen content aligns with environmental compliance standards
Panel mount feature allows for versatile installation options
Provides excellent mating retention to facilitate stable connections

Related links