Amphenol Industrial, AT16 Automotive Connector SKT Black Panel Mount 18 Way, Crimp Termination AT16-18SB-K004
- RS Stock No.:
- 434-159
- Mfr. Part No.:
- AT16-18SB-K004
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 948 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.83 |
| 10 - 24 | £6.28 |
| 25 + | £5.67 |
*price indicative
- RS Stock No.:
- 434-159
- Mfr. Part No.:
- AT16-18SB-K004
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 18 | |
| Type | Connector | |
| Gender | SKT | |
| Number of Rows | 3 | |
| Current Rating | 13A | |
| Mounting Type | Panel Mount | |
| Series | AT16 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 18 | ||
Type Connector | ||
Gender SKT | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series AT16 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 18 Position Plug and Socket from AT Series has a current rating of 13 amps, an operating temperature range of -55°C to +125°C, and a dielectric withstanding voltage of less than 2.
Thermoplastic end caps and housing
Strain relief cap made of thermoplastic
Strain relief cap made of thermoplastic
Related links
- Amphenol Industrial Crimp Termination AT16-18SA-SR02
- Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18SC-K004
- Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18PA-K004
- Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18SA-K004
- Cinch Crimp Termination 5810118023
- TE Connectivity Through Hole Termination 1-963539-2
- JAE Automotive Connector Socket Green Cable Mount 18 Way IL-AG5-18S-D3C1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 18 Way 1379102-1

