Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18SC-K004
- RS Stock No.:
- 434-156
- Mfr. Part No.:
- AT16-18SC-K004
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 922 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.83 |
| 10 - 24 | £6.28 |
| 25 + | £5.67 |
*price indicative
- RS Stock No.:
- 434-156
- Mfr. Part No.:
- AT16-18SC-K004
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 18 | |
| Type | Connector | |
| Gender | Female | |
| Number of Rows | 3 | |
| Current Rating | 13A | |
| Series | AT16 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 18 | ||
Type Connector | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Series AT16 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 18 Position Plug and Socket from AT Series has a current rating of 13 amps, an operating temperature range of -55°C to +125°C, and a dielectric withstanding voltage of less than 2.
Thermoplastic end caps and housing
Strain relief cap made of thermoplastic
Strain relief cap made of thermoplastic
Related links
- Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18PA-K004
- Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18SA-K004
- Amphenol Industrial Crimp Termination AT16-18SB-K004
- Amphenol Industrial Crimp Termination AT16-18SA-SR02
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way ATV04-18PB-BUS
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way ATV04-18PB-RR01
- Amphenol Industrial, ATV Automotive Connector Socket Black 18 Way ATV04-18PB
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1

