TE Connectivity, MQS Automotive Connector Plug Blue Through Hole 26 Way, PCB Termination 185226-2
- RS Stock No.:
- 501-384
- Mfr. Part No.:
- 185226-2
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£121.20
(exc. VAT)
£145.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £121.20 | £2.424 |
*price indicative
- RS Stock No.:
- 501-384
- Mfr. Part No.:
- 185226-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | MQS | |
| Colour | Blue | |
| Termination Method | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series MQS | ||
Colour Blue | ||
Termination Method PCB | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections, ensuring a seamless integration in electronic assemblies. Its vertical orientation and 26 positions allow versatility across various applications. Built with a fully shrouded structure and tin-plated contacts, this connector guarantees robust performance and reliability, even in challenging environments. With a modest 2.54 mm centreline pitch, it supports compact design requirements while maintaining electrical integrity. This header stands out not only for its durability but also for its ease of use, making it an essential component for modern PCB designs.
Designed to withstand a wide operating temperature range, promoting reliability in diverse conditions
Locking interface provides enhanced mating retention, ensuring secure connections
Low halogen content contributes to environmental compliance and safety
Sinister blue colour for easy identification within assemblies
Tray packaging facilitates efficient handling and integration in manufacturing processes
Mechanical attachment features ensure stability on PCB during assembly and operation
Locking interface provides enhanced mating retention, ensuring secure connections
Low halogen content contributes to environmental compliance and safety
Sinister blue colour for easy identification within assemblies
Tray packaging facilitates efficient handling and integration in manufacturing processes
Mechanical attachment features ensure stability on PCB during assembly and operation
Related links
- TE Connectivity Solder Termination 966658-2
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- TE Connectivity Solder Termination 966658-1
- TE Connectivity Solder, Through Hole Termination 185730-1
- TE Connectivity Cable Termination 1-968318-1
- TE Connectivity Through Hole Termination 1-968720-2
- TE Connectivity MQS Automotive Connector Backshell Assembly Cover, 929650-2
- TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2

