TE Connectivity Housing, 40 Way, 75A, Receptacle, ELCON, Panel Mount, 750 V
- RS Stock No.:
- 479-161
- Mfr. Part No.:
- 1648168-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£209.98
(exc. VAT)
£251.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £209.98 | £13.999 |
*price indicative
- RS Stock No.:
- 479-161
- Mfr. Part No.:
- 1648168-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Current Rating | 75A | |
| Gender | Receptacle | |
| Series | ELCON | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 750 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Current Rating 75A | ||
Gender Receptacle | ||
Series ELCON | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 750 V | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle is a versatile and reliable solution designed for crimp wire-to-board applications. Ideal for industrial and commercial settings, it supports a significant operational voltage while ensuring seamless connectivity. Engineered with durability in mind, it features high-quality materials that meet stringent UL standards. This rectangular connector's robust black body not only enhances its aesthetic appeal but also offers resistance against environmental stressors, ensuring longevity in demanding applications. With a design that supports up to 40 positions, it allows for efficient signal and power transmission, making it an essential component for any electrical project.
Supports wire-to-board connections for enhanced circuit performance
Offers a high operating voltage for versatile application settings
Crafted from materials compliant with safety and reliability standards
Designed for easy crimp termination, ensuring secure connections
Features a panel mount design for simplified installation
Capable of enduring temperature ranges from -40 to 105°C
Includes a socket contact type for enhanced connection integrity
Bulk packaging method facilitates convenient handling and assembly
Offers a high operating voltage for versatile application settings
Crafted from materials compliant with safety and reliability standards
Designed for easy crimp termination, ensuring secure connections
Features a panel mount design for simplified installation
Capable of enduring temperature ranges from -40 to 105°C
Includes a socket contact type for enhanced connection integrity
Bulk packaging method facilitates convenient handling and assembly
Related links
- TE Connectivity Rectangular Power Connector 125A ELCON 750 V
- Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module PCB Mount
- ELCON MICRO8P
- TE Connectivity Housing 1104, Surface Mount
- TE Connectivity Housing Receptacle Panel Mount, 200 V
- TE Connectivity Housing MULTI-BEAM 200 V
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
