TE Connectivity Housing, Receptacle, MULTI-BEAM, Cable Mount, 200 V
- RS Stock No.:
- 480-354
- Mfr. Part No.:
- 1-1600798-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£150.97
(exc. VAT)
£181.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £150.97 | £5.032 |
*price indicative
- RS Stock No.:
- 480-354
- Mfr. Part No.:
- 1-1600798-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| Series | MULTI-BEAM | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
Series MULTI-BEAM | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 200 V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle is expertly designed for crimp connections in cable-to-board and cable-to-panel applications. With an emphasis on durability and reliability, this product meets UL 94V-0 flammability standards, making it suitable for various operational environments. This housing is compatible with a diverse range of wires and cables, ensuring versatility in your wiring solutions. The black thermoplastic body not only provides an aesthetic appeal but also enhances resistance against environmental factors. Suitable for power and signal circuit applications, this receptacle allows for efficient power distribution and signal integrity in compact spaces. Its user-friendly crimp termination method facilitates quick and reliable connections, while the designated mounting type ensures ease of installation. This product aims to deliver superior performance in challenging conditions, geared towards meeting the specific needs of modern electronic designs.
Compact design maximizing space efficiency
Engineered for seamless crimp terminations
Robust materials enhance longevity even in demanding environments
Compatible with both cable-to-board and cable-to-panel systems
Ideal for power and signal circuit management
Resistant to a wide temperature range, ensuring reliable operation
Adheres to stringent industry standards for safety and compliance
Sleek black finish integrates well with various applications
Engineered for seamless crimp terminations
Robust materials enhance longevity even in demanding environments
Compatible with both cable-to-board and cable-to-panel systems
Ideal for power and signal circuit management
Resistant to a wide temperature range, ensuring reliable operation
Adheres to stringent industry standards for safety and compliance
Sleek black finish integrates well with various applications
Related links
- TE Connectivity Housing Receptacle Panel Mount, 200 V
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing 1104, Surface Mount
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- Sensata Crydom 1-DC Series Solid State Relay Surface Mount 32 V Control
- TE Connectivity SSRDC Series Solid State Relay Chassis Mount 32 V ac/dc Control
- TE Connectivity Receptacle Contact for use with MULTI-BEAM
- TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Mount Heavy Duty Power Connector 2.54mm
