TE Connectivity Housing, 22 Way, Receptacle, MBXL, Panel Mount, 200 V
- RS Stock No.:
- 469-485
- Mfr. Part No.:
- 1600636-8
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 469-485
- Mfr. Part No.:
- 1600636-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Gender | Receptacle | |
| Series | MBXL | |
| Type | Housing | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Gender Receptacle | ||
Series MBXL | ||
Type Housing | ||
Mounting Type Panel Mount | ||
Voltage Rating 200 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for crimp connections in cable-to-panel applications, aligning with UL 94V-0 standards for flammability. Offering a robust solution with 22 positions, it ensures reliable connectivity for both signal and power circuits. The device features a thermoplastic construction that not only enhances durability but also withstands a broad operating temperature range of -55 to 105 °C. Whether installed in industrial equipment or commercial systems, this product provides a dependable connection that meets the demands of modern electronics. With a panel mount design, it allows for secure attachment in various applications, making it a versatile choice for engineers and manufacturers alike.
Seamless integration into diverse machinery and electronic systems
Facilitates efficient crimp terminations for simplified installations
Supports a combination of signal and power applications, enhancing versatility
Constructed from high-quality materials that ensure longevity and reliability
Compact design facilitates installation in constrained spaces without compromising performance
Meets stringent industry standards for safety and compliance
Compatible with various connectors to expand flexibility in design
Facilitates efficient crimp terminations for simplified installations
Supports a combination of signal and power applications, enhancing versatility
Constructed from high-quality materials that ensure longevity and reliability
Compact design facilitates installation in constrained spaces without compromising performance
Meets stringent industry standards for safety and compliance
Compatible with various connectors to expand flexibility in design
Related links
- TE Connectivity Housing MULTI-BEAM 200 V
- Celduc SCM Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom GN Series Solid State Relay Panel Mount 32 Vdc Control
- Crouzet GNAD Series Solid State Relay Panel Mount, 200 V rms Load
- Celduc SCM Series Solid State Relay Panel Mount 32 V dc Control
- Allen Bradley 700-SKOC Series Solid State Relay DIN Rail 200 V ac/dc Load, 32 V ac/dc Control
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 250 V dc
