TE Connectivity Housing, Receptacle, 1104, Surface Mount

Subtotal (1 unit)*

£167.65

(exc. VAT)

£201.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.65

*price indicative

RS Stock No.:
471-808
Mfr. Part No.:
1104700-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Receptacle

Series

1104

Type

Housing

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The TE Connectivity Heavy Duty connector designed for demanding applications in various industrial environments. This innovative product combines exceptional performance with high reliability, making it suitable for a multitude of uses, particularly in electronic and electrical systems. Its unique design ensures optimal connectivity while maintaining compliance with multiple regulatory standards, thereby addressing the needs of manufacturers seeking both quality and adherence to regulations. This is the ideal solution for those who require a dependable connection that can perform under pressure, ensuring seamless operation across all applications.

Engineered for high durability in challenging environments
Ensures exceptional connectivity for increased operational efficiency
Compliant with EU RoHS and ELV directives for environmental safety
Suitable for a wide range of electronic applications
Designed with customer convenience in mind for easy installation
A halogen free composition reduces health risks during use
Supports a maximum concentration threshold for safer materials

Related links