TE Connectivity Housing, 3 Way, 7A, Receptacle, AMP Universal Power, Cable Mount, 300 V ac

Subtotal (1 bag of 1000 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£144.53£0.145

*price indicative

RS Stock No.:
480-584
Mfr. Part No.:
176283-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Current Rating

7A

Gender

Receptacle

Series

AMP Universal Power

Type

Housing

Mounting Type

Cable Mount

Voltage Rating

300 V ac

COO (Country of Origin):
SG
The TE Connectivity housing receptacle offers a robust and reliable solution for crimp connections in wire-to-wire applications. Designed for versatility, it features a three-position configuration, ensuring optimal performance across a variety of electronic systems. With its UL 94V-0 rated construction, it prioritises safety and durability, making it an ideal choice for both industrial and consumer applications. Engineered from high-quality nylon material, it withstands varied environmental conditions with ease, maintaining its integrity over a broad temperature range. Its innovative design includes features like mating alignment and retention to ensure secure connections while providing ease of use for assembly. This receptacle enhances the efficiency and reliability of connections, making it a preferred choice for professionals seeking dependable performance in their electrical setups.

Designed for wire-to-wire applications with crimp termination
Meets industry safety standards for flammability and environmental compliance
Compact design allows for seamless integration into tight spaces
Offers strain relief to maintain connection integrity and avoid wear
Provides secure contact retention to prevent inadvertent disconnection
Simple installation process saves time during assembly
Compatible with a range of universal power connectors and accessories
Durable construction ensures long-lasting performance in various conditions

Related links