TE Connectivity AMP Power Range Housing
- RS Stock No.:
- 479-292
- Distrelec Article No.:
- 304-52-538
- Mfr. Part No.:
- 1604001-5
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £204.82 | £2.56 |
*price indicative
- RS Stock No.:
- 479-292
- Distrelec Article No.:
- 304-52-538
- Mfr. Part No.:
- 1604001-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Housing | |
| Series | AMP Power | |
| Product Type | Housing | |
| Mount Type | Cable | |
| Body Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Housing | ||
Series AMP Power | ||
Product Type Housing | ||
Mount Type Cable | ||
Body Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is ideal for crimping wire-to-wire applications, ensuring a reliable connection in various electrical settings. Designed for use with stranded discrete wire types, this product features a robust polycarbonate construction that meets UL 94V-0 flammability standards, making it suitable for high-performance uses. The connector operates under a significant voltage rating of 600 VAC and is specifically tailored for a single position configuration, seamlessly integrating with AMP Power Series - 120 solutions. Its compact dimensions and vibrant red colour enhance the visibility and ease of installation in complex wiring systems. Whether for industrial applications or general electronics, this connector promises durability and efficiency.
Constructed from high-quality polycarbonate for enhanced durability
Designed to accommodate crimp termination methods for secure connections
Compatible with stranded wire types for flexible application use
Offers a cable mount design for convenient installation in tight spaces
Rated for a maximum operating temperature of 105 °C, ensuring reliability in diverse environments
Features a compact size for efficient space management in your electrical assemblies
Compliant with stringent UL standards for added assurance in safety and performance
Part of the AMP Power Series - 120, ensuring compatibility with an extensive range of related components
Related links
- TE Connectivity AMP Power Range Housing
- TE Connectivity AMP Power Range Connector Housing
- TE Connectivity AMP Power Range Heavy Duty Power Connector
- TE Connectivity 1-110 Range Housing
- TE Connectivity 11064 Range Housing
- TE Connectivity AMP UP Range Connector Housing
- TE Connectivity 11085 Range Housing
- TE Connectivity 1-110 Range Housing, Size 5
