TE Connectivity AMP Power Range Connector Housing
- RS Stock No.:
- 479-163
- Distrelec Article No.:
- 304-55-232
- Mfr. Part No.:
- 1648208-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£207.14
(exc. VAT)
£248.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.14 | £10.357 |
*price indicative
- RS Stock No.:
- 479-163
- Distrelec Article No.:
- 304-55-232
- Mfr. Part No.:
- 1648208-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Socket | |
| Product Type | Connector Housing | |
| Series | AMP Power | |
| Mount Type | Cable | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Socket | ||
Product Type Connector Housing | ||
Series AMP Power | ||
Mount Type Cable | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact is designed for reliable connectivity in both power and signal applications. With a robust construction, it operates seamlessly within voltage ranges of up to 250 VAC and 250 VDC, ensuring versatility across a variety of equipment and environments. Its crimp termination method guarantees a secure connection to wires and cables, making it an ideal choice for applications requiring durability and performance under challenging conditions. Capable of withstanding a wide temperature range from -40 to 105 °C, it is engineered to function in extreme conditions, ensuring longevity and reliability. Whether you're designing new systems or upgrading existing ones, this socket contact offers the confidence you need for seamless electronic integration.
Designed for use in high-voltage applications
Crimp termination ensures a fool proof connection
Withstands extreme temperature fluctuations for reliability
Suitable for both power and signal transmission
Incorporates features that enhance operational safety
Streamlined design facilitates easy installation and maintenance
Built to comply with stringent EU directives for material safety
Related links
- TE Connectivity AMP Power Range Connector Housing
- TE Connectivity AMP Power Range Heavy Duty Power Connector
- TE Connectivity AMP Power Range Housing
- TE Connectivity AMP UP Range Connector Housing
- Weidmüller HDC 16B ABU Range Connector Housing, 6
- Anderson Power Products SB Range Connector Housing
- TE Connectivity HDC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
