TE Connectivity AMP Power Series Connector Housing, 2 Contacts, Straight AMP Power Series Range

Subtotal (1 bag of 250 units)*

£185.82

(exc. VAT)

£222.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.82£0.743

*price indicative

RS Stock No.:
480-781
Distrelec Article No.:
304-58-243
Mfr. Part No.:
178125-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing

Series

AMP Power Series

Number of Contacts

2

Mounting Type

Cable Mount

Body Orientation

Straight

Range

AMP Power Series

COO (Country of Origin):
SG
The TE Connectivity housing connector is designed to provide reliable connections in both wire-to-board and wire-to-wire applications. With its innovative plug design, it ensures secure mating alignment and retention, making it an ideal choice for various electrical configurations. Encased in durable nylon 6/6, it meets stringent UL 94V-0 flammability standards, making it suitable for demanding environments. Featuring two positions and a compact form factor, this connector is perfect for use in power and signal applications, ensuring optimal performance in compact and challenging installations. The robust construction coupled with its easy crimping termination method makes installation quick and efficient, providing peace of mind in operational integrity and safety.

Composed of low halogen materials, contributing to a safer environment
Compact size allows for flexible application in space-constrained designs
Offers excellent insulation resistance, enhancing reliability and performance
Meets rigorous operating temperature ranges, suitable for various applications
Easy to integrate into existing systems thanks to its polarised alignment feature
Compatible with a wide range of connectors, increasing versatility in product design
No strain relief ensures a clean and straightforward installation
The innovative crimp termination method allows for secure connections

Related links