TE Connectivity AMP Power Series - 175 Housing, 10 Contacts, Straight AMP Universal Power Range
- RS Stock No.:
- 474-980
- Distrelec Article No.:
- 304-52-615
- Mfr. Part No.:
- 176288-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£180.25
(exc. VAT)
£216.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.25 | £0.601 |
*price indicative
- RS Stock No.:
- 474-980
- Distrelec Article No.:
- 304-52-615
- Mfr. Part No.:
- 176288-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Power Series - 175 | |
| Type | Housing | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Range | AMP Universal Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Power Series - 175 | ||
Type Housing | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Range AMP Universal Power | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle is designed for wire-to-wire applications, offering robust crimping capabilities to ensure reliable connectivity. Engineered with UL 94V-0 rated materials, it provides excellent heat resistance and electrical safety. With 10 positions and a two-row configuration, this connector ensures optimal placement and alignment, facilitating smoother connections in complex circuits. Additionally, the component boasts features like mating retention for enhanced security and protecting connections from accidental disengagement. It's an ideal choice for industries seeking dependable connectivity solutions under various operational conditions.
Constructed from durable nylon 6/6 for increased longevity
Features a natural colour finish for a clean look
Designed with a robust mating alignment feature for precise connections
Incorporates a latch-type mating retention for enhanced stability
Offers a wide operating temperature range suitable for diverse applications
Utilises a crimp termination method ensuring firm wire connections
Compliant with several industry standards for safety and reliability
Available in high packaging quantities to support bulk purchasing needs
Features a natural colour finish for a clean look
Designed with a robust mating alignment feature for precise connections
Incorporates a latch-type mating retention for enhanced stability
Offers a wide operating temperature range suitable for diverse applications
Utilises a crimp termination method ensuring firm wire connections
Compliant with several industry standards for safety and reliability
Available in high packaging quantities to support bulk purchasing needs
Related links
- TE Connectivity AMP Power Series - 175 Housing Straight AMP Universal Power Range
- TE Connectivity AMP Power Series - 175 Housing Straight AMP Universal Power Range
- TE Connectivity AMP UP Connector Housing Straight AMP Universal Power Range
- TE Connectivity AMP Power Series - 175 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity 297-09 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity AMP Power Series - 175 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity AMP Power Series Connector Housing Straight AMP Power Series Range
- TE Connectivity 3.96mm Pitch 1 Row
