TE Connectivity, AMP Universal Power Plug Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 474-977
- Mfr. Part No.:
- 176271-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£172.44
(exc. VAT)
£206.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £172.44 | £0.144 |
*price indicative
- RS Stock No.:
- 474-977
- Mfr. Part No.:
- 176271-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Plug | |
| Series | AMP Universal Power | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Plug | ||
Series AMP Universal Power | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is designed for crimping applications in wire-to-wire connectivity, specifically optimised for AMP Universal Power configurations. Featuring a robust design certified to UL 94V-0 flammability standards, it ensures reliability and safety in various operational environments. With a dual-position setup, this connector provides effective mating alignment and retention, facilitating seamless integration in your projects. The housing is constructed from high-quality materials to withstand operating temperatures ranging from -30°C to 105°C, making it suitable for diverse applications. Ideal for industries requiring sturdy and dependable connections, this component meets rigorous electrical performance standards while being lightweight and easy to install.
Supports wire-to-wire connections for enhanced versatility
Polarisation mechanism ensures accurate mating every time
Compact design optimises space in confined installations
Manufactured from durable PA 6/6 material, promoting longevity
Offers a range of compliance with international safety standards
Designed to handle electrical loads effectively for reliable operations
Available in bulk packaging for cost efficiency in larger projects
Engineered to resist aging and environmental stressors, ensuring consistent performance
Polarisation mechanism ensures accurate mating every time
Compact design optimises space in confined installations
Manufactured from durable PA 6/6 material, promoting longevity
Offers a range of compliance with international safety standards
Designed to handle electrical loads effectively for reliable operations
Available in bulk packaging for cost efficiency in larger projects
Engineered to resist aging and environmental stressors, ensuring consistent performance
