TE Connectivity AMP Power Range Housing
- RS Stock No.:
- 475-002
- Distrelec Article No.:
- 304-58-182
- Mfr. Part No.:
- 1604037-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£201.10
(exc. VAT)
£241.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.10 | £8.044 |
*price indicative
- RS Stock No.:
- 475-002
- Distrelec Article No.:
- 304-58-182
- Mfr. Part No.:
- 1604037-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Power | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Mount Type | Cable | |
| Body Material | Polycarbonate | |
| Standards/Approvals | UL 94V-0, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Power | ||
Product Type Housing | ||
Sub Type Housing | ||
Mount Type Cable | ||
Body Material Polycarbonate | ||
Standards/Approvals UL 94V-0, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing is designed with precision for seamless integration in wire-to-wire connections. Engineered to meet stringent UL 94V-0 flammability standards, it ensures safety and compliance in various applications. This versatile connector is suitable for crimp terminations, making it easy to assemble for a wide range of power requirements. With a robust polycarbonate construction and an operating temperature range of -20 to 105 °C, this housing provides exceptional durability and reliability in harsh conditions. Its compact size and efficient design make it an ideal choice for modern electrical systems, ensuring optimal performance where space is at a premium. The two-position configuration is tailored to accommodate specific application needs, facilitating efficient electrical connections and enhancing overall system reliability.
Manufactured from high-quality polycarbonate for enhanced durability
Designed to facilitate quick and secure crimp terminations
Offers a lightweight yet sturdy build, ideal for compact applications
Ensures reliable performance in challenging environmental conditions
Compatible with stranded wire types for better connectivity
Features a vibrant orange colour for easy identification in assemblies
Engineered to support an operating voltage of up to 600 VAC
Designed without sealing features, offering flexibility in applications
Includes a two-position setup tailored for efficient electrical interactions
Related links
- TE Connectivity AMP Power Range Connector Housing
- TE Connectivity AMP Power Range Housing
- TE Connectivity AMP Power Range Heavy Duty Power Connector
- TE Connectivity 11064 Range Housing
- TE Connectivity 1-110 Range Housing
- HARTING Han HPR Range Housing, 3A
- HARTING Circular connectors M23 Range Housing
- HARTING Han Modular Eco Range Housing
