TE Connectivity Rectangular Power Connector, 2 Way, Plug, AMP Universal Power, Cable Mount, 300 V ac
- RS Stock No.:
- 480-581
- Mfr. Part No.:
- 176271-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.70 | £0.12 |
*price indicative
- RS Stock No.:
- 480-581
- Mfr. Part No.:
- 176271-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Plug | |
| Series | AMP Universal Power | |
| Type | Rectangular Power Connector | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Plug | ||
Series AMP Universal Power | ||
Type Rectangular Power Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- SG
The TE Connectivity housing connector is an essential component for reliable wire-to-wire connections, designed to meet the demanding requirements of electrical applications. Featuring a robust and durable construction, it caters specifically to the needs of engineers and technicians seeking dependable connectivity solutions. With its user-friendly crimp termination method, this connector ensures secure and efficient connections, thus enhancing overall system performance. Its compact design accommodates space-restricted environments while maintaining exceptional electrical performance, making it an excellent choice for various applications. The product meets rigorous industry standards, ensuring both safety and functionality, thus providing peace of mind for users. Whether in power distribution systems or signal applications, this connector is an ideal choice for professional projects requiring top-tier performance.
Engineered for optimal wire-to-wire connectivity
Compact design ideal for space-constrained applications
Robust construction ensures long-lasting reliability
Crimp termination method allows for straightforward installation
Meets stringent industry safety and performance standards
Offers enhanced electrical performance for diverse applications
Supports a wide operating temperature range for versatile usage
Compact design ideal for space-constrained applications
Robust construction ensures long-lasting reliability
Crimp termination method allows for straightforward installation
Meets stringent industry safety and performance standards
Offers enhanced electrical performance for diverse applications
Supports a wide operating temperature range for versatile usage
Related links
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Rectangular Power Connector 7A Dynamic 1000 Series 300 V
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
