TE Connectivity Housing, 2 Way, Plug, Power Double Lock, Cable Mount, 300 V ac
- RS Stock No.:
- 472-965
- Mfr. Part No.:
- 177898-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£173.98
(exc. VAT)
£208.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.98 | £0.217 |
*price indicative
- RS Stock No.:
- 472-965
- Mfr. Part No.:
- 177898-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Plug | |
| Series | Power Double Lock | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Plug | ||
Series Power Double Lock | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is engineered for exceptional performance in a range of demanding applications, combining robust durability with superior flexibility. Designed for effortless crimping, it effectively facilitates wire-to-board, wire-to-panel, and wire-to-wire connections. The product boasts UL 94V-0 compliance, ensuring it meets strict flammability standards for safety. Its rectangular design and power double lock feature enhance reliability in electrical circuits, making it an ideal choice for industries that require high-quality connectors. The vibrant red colouring not only serves as a visual cue but also complements its functional design, ensuring that installations are both efficient and effective. With a focus on user-friendly operation and dependable connectivity, this housing connector stands out in performance and application versatility.
Engineered for optimal wire-to-board connectivity
Offers crimp termination for secure connections
Features a double lock mechanism for enhanced reliability
Constructed from durable nylon 6/6 material
Support for operating temperatures ranging from -30 to 105 °C
Compatible with various wire types for versatile usage
Allows for free-hanging cable mounting
Complies with multiple industry standards for trust and assurance
Packaged in bulk for cost-effective sourcing solutions
Part of a comprehensive series tailored for power connectivity needs
Offers crimp termination for secure connections
Features a double lock mechanism for enhanced reliability
Constructed from durable nylon 6/6 material
Support for operating temperatures ranging from -30 to 105 °C
Compatible with various wire types for versatile usage
Allows for free-hanging cable mounting
Complies with multiple industry standards for trust and assurance
Packaged in bulk for cost-effective sourcing solutions
Part of a comprehensive series tailored for power connectivity needs
Related links
- TE Connectivity Housing Male Cable Mount, 300 V ac
- TE Connectivity Crimp Plug Power Double Lock 300 V ac
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity DBL Lock Connector Housing Straight Power Double Lock Range
- TE Connectivity Plug for use with Power Double Lock
- TE Connectivity Power Double Lock Series Cable Housing 3.96 mm Pitch, 1 Row(s)
