TE Connectivity Crimp, Housing, Plug, 3 Way, Power Double Lock, Cable Mount, 300 V ac
- RS Stock No.:
- 471-122
- Mfr. Part No.:
- 177899-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£149.77
(exc. VAT)
£179.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £149.77 | £0.187 |
*price indicative
- RS Stock No.:
- 471-122
- Mfr. Part No.:
- 177899-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Series | Power Double Lock | |
| Type | Crimp, Housing, Plug | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Series Power Double Lock | ||
Type Crimp, Housing, Plug | ||
Mounting Type Cable Mount | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is designed for crimp termination in various applications, including wire-to-board, wire-to-panel, and wire-to-wire configurations. Engineered with durability and efficiency in mind, it meets stringent UL 94V-0 flammability standards, ensuring reliable performance in challenging environments. The innovative power double lock design enhances connection stability, making it ideal for power and signal circuit applications. With features such as a compact footprint and blue nylon 6/6 housing, this connector is both functional and aesthetically pleasing, providing optimal usability and environmental resistance. Perfect for projects demanding high voltage integrity, this connector guarantees reliable electrical connectivity and longevity in operation, making it a top choice for engineers and manufacturers alike.
Compact design optimises space without compromising performance
Supports a broad range of wire types, improving flexibility in applications
Constructed from durable materials, ensuring long-lasting functionality
Enhanced mating retention provides added security in electrical connections
Low halogen content minimises environmental impact during production
Compliance with EU directives supports environmental responsibility in manufacturing
Supports a broad range of wire types, improving flexibility in applications
Constructed from durable materials, ensuring long-lasting functionality
Enhanced mating retention provides added security in electrical connections
Low halogen content minimises environmental impact during production
Compliance with EU directives supports environmental responsibility in manufacturing
Related links
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Male Cable Mount, 300 V ac
- TE Connectivity Crimp Receptacle 1779 300 V ac
- TE Connectivity Power Double Lock Series Vertical Panel Mount Housing Plug 6.5mm Pitch, 1 Row(s)
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity Housing Female Panel Mount, 300 V ac
- TE Connectivity DBL Lock Connector Housing Straight Power Double Lock Range
- TE Connectivity Plug Male Cable Mount, 300 V ac
