TE Connectivity Tab Contact, 5A, Male, Dynamic 1000 Series, Through Hole, 250 V
- RS Stock No.:
- 479-373
- Mfr. Part No.:
- 1903118-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£155.68
(exc. VAT)
£186.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £155.68 | £0.311 |
*price indicative
- RS Stock No.:
- 479-373
- Mfr. Part No.:
- 1903118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Gender | Male | |
| Series | Dynamic 1000 Series | |
| Type | Tab Contact | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Gender Male | ||
Series Dynamic 1000 Series | ||
Type Tab Contact | ||
Mounting Type Through Hole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- JP
The TE Connectivity tab contact is designed to meet the rigorous demands of modern applications, providing a reliable connection for both signal and power. With its robust gold plating on the mating area, the contact ensures excellent conductivity while preventing corrosion, making it ideal for various environments. The innovative crimp termination method guarantees a solid mechanical connection to wire and cable, enhancing durability. Engineered for a wide wire size compatibility from 22 to 18 AWG, this product not only accommodates different cable types but also maintains optimal performance across various operating conditions. The dynamic 1000 series embodies efficiency and quality, ensuring that this contact remains a pivotal component in your assembly needs.
Utilises gold plating for superior conductivity and corrosion resistance
Designed for crimp termination, facilitating a secure connection
Compatible with a broad range of wire sizes, enhancing versatility
Operates effectively across a wide temperature range
Offers a straightforward installation process, saving time in assembly
Maintains performance in dynamic applications, ensuring reliability
Conforms to EU RoHS and REACH regulations for environmental compliance
Designed for crimp termination, facilitating a secure connection
Compatible with a broad range of wire sizes, enhancing versatility
Operates effectively across a wide temperature range
Offers a straightforward installation process, saving time in assembly
Maintains performance in dynamic applications, ensuring reliability
Conforms to EU RoHS and REACH regulations for environmental compliance
Related links
- TE Connectivity Tab Contact Male 250 V ac
- TE Connectivity Tab Contact for use with FASTON 250
- TE Connectivity Tab Contact for use with Wire And Cable
- TE Connectivity Tab Contact for use with AMP Power Series
- TE Connectivity Rectangular Power Connector 7A Dynamic 1000 Series 300 V
- TE Connectivity Plug Hosing 5A MATE-N-LOK 250 V
- TE Connectivity Extraction Tool Crimp Contact, Contact size 2mm
- TE Connectivity 2mm Pitch 2 Row
