TE Connectivity Tab Contact for use with FASTON 250
- RS Stock No.:
- 479-391
- Mfr. Part No.:
- 160650-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£148.48
(exc. VAT)
£178.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.48 | £0.148 |
*price indicative
- RS Stock No.:
- 479-391
- Mfr. Part No.:
- 160650-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tab Contact | |
| For Use With | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Contact | ||
For Use With FASTON 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB terminal offers an effective solution for a wide range of electronic applications. Designed for durability and reliability, it features a through-hole solder termination method, ensuring a robust connection to printed circuit boards. With a tab width of 6.35 mm and accommodating a variety of PCB thicknesses, this terminal is ideal for use in various environments. Its tin plating combined with nickel underplating ensures excellent conductivity and resistance to corrosion. Ideal for faston connections, this terminal is packaged for convenience, allowing for quick access and installation. Emphasising operational efficiency, this product meets stringent compliance standards, making it an environmentally responsible choice for modern engineering needs.
Through-hole solder termination method ensures a firm and reliable connection
Uninsulated design allows for versatile applications in electronic assemblies
Manufactured from high-quality materials to withstand harsh operating conditions
Low halogen content contributes to a more eco-friendly product choice
Wide operating temperature range supports diverse application environments
Compatible with a range of faston terminals for enhanced flexibility in usage
Backed by comprehensive compliance documentation for peace of mind
Uninsulated design allows for versatile applications in electronic assemblies
Manufactured from high-quality materials to withstand harsh operating conditions
Low halogen content contributes to a more eco-friendly product choice
Wide operating temperature range supports diverse application environments
Compatible with a range of faston terminals for enhanced flexibility in usage
Backed by comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity Tab Contact for use with Wire And Cable
- TE Connectivity Tab Contact for use with AMP Power Series
- TE Connectivity Tab Contact Male Through Hole, 250 V
- TE Connectivity Tab Contact Male 250 V ac
- TE Connectivity FASTON .250 Yellow Female Spade Connector 5.14mm² Tab Size
- TE Connectivity Tab Terminal
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size
