TE Connectivity Tab Contact for use with AMP Power Series
- RS Stock No.:
- 475-001
- Distrelec Article No.:
- 304-58-180
- Mfr. Part No.:
- 1604002-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£165.78
(exc. VAT)
£198.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.78 | £8.289 |
*price indicative
- RS Stock No.:
- 475-001
- Distrelec Article No.:
- 304-58-180
- Mfr. Part No.:
- 1604002-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tab Contact | |
| Product Type | Contact | |
| For Use With | AMP Power Series | |
| Colour | White | |
| Standards/Approvals | No | |
| Series | AMP Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Contact | ||
Product Type Contact | ||
For Use With AMP Power Series | ||
Colour White | ||
Standards/Approvals No | ||
Series AMP Power | ||
- COO (Country of Origin):
- US
The TE Connectivity 120A single pole kit is engineered for high-performance applications within the AMP Power Series - 12 0. This reliable solution integrates seamlessly with various rectangular connectors, ensuring robust power transmission and connectivity in demanding environments. Designed with the needs of professional users in mind, it guarantees exceptional durability and compliance with stringent industry standards, making it an ideal choice for a range of installations. The kit also features meticulous attention to compliance documentation, supporting EU RoHS and REACH regulations to ensure safety and environmental responsibility. Whether for heavy-duty applications or precision tasks, this innovative product is the perfect partner for your electrical connectivity needs.
Ensures reliable electrical connections under substantial loads
Compatible with multiple rectangular connector housings
Promotes compliance with EU safety and environmental standards
Facilitates easy integration in various power systems
Supports long-term performance in demanding conditions
Offers clear documentation to assist in compliance assurance
Related links
- TE Connectivity Tab Contact for use with Wire & Cable
- TE Connectivity Tab Contact for use with FASTON 250
- TE Connectivity Heavy Duty Power Connector Crimp 75A 600V ac
- TE Connectivity Straight 600 V ac 50A
- TE Connectivity Cable Clamp For Use With AMP Power
- TE Connectivity Heavy Duty Power Connector Crimp AMP Power Series - 45 Male, 600V ac
- TE Connectivity Power Connector Housing Crimp 180A 600V
- TE Connectivity Power Connector Housing Crimp 10.5A 600V
