TE Connectivity Plug, Male, AMP Power Series - 45, Cable Mount, 600 V ac
- RS Stock No.:
- 475-278
- Mfr. Part No.:
- 1445957-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£158.71
(exc. VAT)
£190.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.71 | £0.265 |
*price indicative
- RS Stock No.:
- 475-278
- Mfr. Part No.:
- 1445957-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Series | AMP Power Series - 45 | |
| Type | Plug | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Male | ||
Series AMP Power Series - 45 | ||
Type Plug | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity housing component is designed for reliable and efficient wire-to-wire connections, ensuring robust connectivity for various electronic applications. Ideal for high-performance industries, it caters to stringent safety and operational standards with its UL 94V-0 rating. The plug and receptacle type offers flexible options in installations, while its crimp termination method guarantees secure and stable connections. With a compact design, it accommodates a single position and one row of connections, making it suitable for space-constrained environments. This product exemplifies advanced engineering, providing industry-standard performance with a focus on durability and user-friendly integration.
Constructed from high-quality polycarbonate for enhanced durability
Features a connector mounting type tailored for cable mount applications
Compatible with stranded wire types for versatile use
Designed to withstand operating temperatures between -20 and 105 °C
Complies with industry safety standards, ensuring peace of mind during operation
Ideal for compact designs, enhancing flexibility in various applications
Low halogen content contributes to safer environmental impact
Available in bulk packaging, facilitating easy handling and inventory management
Supports power circuit applications, delivering reliable electrical performance
Features a connector mounting type tailored for cable mount applications
Compatible with stranded wire types for versatile use
Designed to withstand operating temperatures between -20 and 105 °C
Complies with industry safety standards, ensuring peace of mind during operation
Ideal for compact designs, enhancing flexibility in various applications
Low halogen content contributes to safer environmental impact
Available in bulk packaging, facilitating easy handling and inventory management
Supports power circuit applications, delivering reliable electrical performance
Related links
- TE Connectivity Housing 10.5A AMP Power Series - 350 600 V
- TE Connectivity Connector Plug Cable Mount, 600 V ac
- TE Connectivity Connector Assembly 180A AMP Power Series - 180 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 600 V ac
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity MATE-N-LOK Plug Cable Mount, 600 V ac
- TE Connectivity 600 V ac
