TE Connectivity Connector Assembly, 2 Way, 180A, Plug, AMP Power Series - 180, Cable Mount, 600 V

Subtotal (1 bag of 9 units)*

£147.55

(exc. VAT)

£177.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£147.55£16.394

*price indicative

RS Stock No.:
479-297
Mfr. Part No.:
1604398-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Current Rating

180A

Gender

Plug

Series

AMP Power Series - 180

Type

Connector Assembly

Mounting Type

Cable Mount

Voltage Rating

600 V

COO (Country of Origin):
US
The TE Connectivity connector assembly is designed for reliable and efficient wire-to-wire connections, expertly catering to crimp applications in various environments. Constructed with a robust polycarbonate housing, this product ensures longevity and resilience against harsh operational conditions. The silver-plated contacts are not only high in electrical conductivity but also optimise the overall performance, ensuring a stable connection with minimal power loss. With an impressive operational voltage of 600 VAC, this connector is ideally suited for power circuit applications, making it a vital component in electrical systems. Its updated design realises ease of assembly for users, contributing to streamlined workflows and enhanced productivity. The design incorporates mating retention features, ensuring a secure fit during operation, thereby enhancing reliability in critical installations.

Connector system designed specifically for wire-to-wire applications
Employs silver plating for exceptional electrical performance
Supports a maximum contact current rating of 180 A
Made from durable polycarbonate material to withstand harsh conditions
Features a unique crimp termination method for secure connections
Has a temperature range that allows operation from -20 °C to 105 °C
Ideal for applications that require reliable power connections
Seamlessly integrates with stranded discrete wire types
User-friendly design facilitates straightforward assembly

Related links