TE Connectivity Housing, 2 Way, 10.5A, Plug, AMP Power Series - 350, Cable Mount, 600 V
- RS Stock No.:
- 479-294
- Mfr. Part No.:
- 1604050-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 24 units)*
£158.42
(exc. VAT)
£190.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.42 | £6.601 |
*price indicative
- RS Stock No.:
- 479-294
- Mfr. Part No.:
- 1604050-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Current Rating | 10.5A | |
| Gender | Plug | |
| Series | AMP Power Series - 350 | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Current Rating 10.5A | ||
Gender Plug | ||
Series AMP Power Series - 350 | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing, plug and receptacle connector, part of the AMP Power Series - 350, is engineered for optimal performance in wire-to-wire applications. This connector boasts a robust design with UL 94V-0 flammability rating, ensuring safety and compliance in a variety of industrial environments. With its crimp termination method, it provides a reliable and secure connection, making it suitable for demanding power applications. The unit's polycarbonate housing adds durability while maintaining a lightweight profile. Designed to support standard rectangular connectors, it offers ease of integration in existing setups. Whether youre looking for compatibility with stranded wire types or a temperature range that withstands up to 105 °C, this product delivers exceptional versatility and reliability.
Active status ensures availability for immediate use
Compact design allows for efficient space utilisation in installations
Blade contact type enhances electrical efficiency and reliability
Cable mount configuration simplifies installation processes
Low halogen material contributes to environmental compliance
Designed for up to 600 VAC operating voltage for versatile applications
The 19.06 mm centreline pitch supports a wide range of installations
Packaging quantity of 12 ensures you have sufficient supply for projects
Compact design allows for efficient space utilisation in installations
Blade contact type enhances electrical efficiency and reliability
Cable mount configuration simplifies installation processes
Low halogen material contributes to environmental compliance
Designed for up to 600 VAC operating voltage for versatile applications
The 19.06 mm centreline pitch supports a wide range of installations
Packaging quantity of 12 ensures you have sufficient supply for projects
Related links
- TE Connectivity Connector Assembly 180A AMP Power Series - 180 600 V
- TE Connectivity Connector Plug Cable Mount, 600 V ac
- TE Connectivity Plug AMP Power Series - 45 600 V ac
- TE Connectivity AMP Power Series - 175 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
