TE Connectivity Connector, 75A, Plug, AMP Power Series - 75, Cable Mount, 600 V ac
- RS Stock No.:
- 477-594
- Mfr. Part No.:
- 1445716-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 45 units)*
£151.77
(exc. VAT)
£182.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £151.77 | £3.373 |
*price indicative
- RS Stock No.:
- 477-594
- Mfr. Part No.:
- 1445716-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Current Rating | 75A | |
| Gender | Plug | |
| Series | AMP Power Series - 75 | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Current Rating 75A | ||
Gender Plug | ||
Series AMP Power Series - 75 | ||
Type Connector | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is specifically designed for efficient wire-to-wire connectivity, offering unparalleled reliability and performance. This easy-to-use connector is ideal for applications requiring crimp termination methods, making it a preferred choice among engineers and technicians. With a robust construction featuring a silver (Ag) plated contact, it ensures optimal conductivity and a secure connection. The AMP Power Series - 75 product stands out due to its unassembled kit design, allowing for flexible assembly according to project needs. Its compact dimensions and streamlined fittings make it suitable for various wiring configurations, while the durable polycarbonate housing offers excellent resistance to environmental stresses. Perfect for power applications, this connector assembly not only meets industry standards but also provides peace of mind with its UL recognition.
Designed for efficient crimp termination
Compatible with stranded discrete wire types
Suitable for free-hanging cable mounting applications
Provides a reliable connection with a maximum current rating of 75A
Constructed from high-quality polycarbonate for enhanced durability
Operates effectively within a wide temperature range from -20 to 105 °C
Offers a simple assembly requirement for easy installation
Incorporates a blade contact type for effective electrical performance
Meets multiple industry standards, including UL compliance
Compatible with stranded discrete wire types
Suitable for free-hanging cable mounting applications
Provides a reliable connection with a maximum current rating of 75A
Constructed from high-quality polycarbonate for enhanced durability
Operates effectively within a wide temperature range from -20 to 105 °C
Offers a simple assembly requirement for easy installation
Incorporates a blade contact type for effective electrical performance
Meets multiple industry standards, including UL compliance
Related links
- TE Connectivity Connector Assembly 180A AMP Power Series - 180 600 V
- TE Connectivity Housing 10.5A AMP Power Series - 350 600 V
- TE Connectivity Plug AMP Power Series - 45 600 V ac
- TE Connectivity AMP Power Series - 75 Heavy Duty Power Connector Straight
- TE Connectivity Cable Mount 600 V ac/dc
- TE Connectivity 600 V ac
- TE Connectivity Connector 9A LIGHT-N-LOK 600 V ac
- TE Connectivity Housing Plug Cable Mount, 300 V ac
