TE Connectivity Connector, 2 Way, Male, MATE-N-LOK, Surface Mount, 250 V ac

Subtotal (1 reel of 200 units)*

£151.42

(exc. VAT)

£181.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£151.42£0.757

*price indicative

RS Stock No.:
477-433
Mfr. Part No.:
1445087-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Gender

Male

Series

MATE-N-LOK

Type

Connector

Mounting Type

Surface Mount

Voltage Rating

250 V ac

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity MICRO MNL HDR ASSY SINGLE ROW is expertly engineered to meet the demanding connectivity requirements of modern electronic applications. This innovative connector exemplifies precision in its design, ensuring reliable interconnections for a variety of devices. With a commitment to quality and compliance, this product adheres to the EU RoHS and REACH regulations, guaranteeing that it is both environmentally friendly and safe for use in diverse industries. Whether you are in need of a robust connection for automotive, industrial, or consumer electronics, this connector stands out due to its durable construction and versatile application capability. It not only facilitates seamless data transmission but also enhances the overall performance of your electronic assemblies, making it an ideal choice for engineers and designers alike.

Designed to provide exceptional electrical performance for a range of applications
Low halogen content ensures compliance with environmental standards
Durable construction suitable for challenging conditions
Offers compatibility with a variety of connectors and receptacles
Supports easy integration into existing systems for efficient upgrades
Facilitates reliable data transmission with minimal signal loss
Backed by comprehensive compliance and safety documentation

Related links