TE Connectivity, MATE-N-LOK Plug 15 Way Housing Plug for use with Wire And Cable

Subtotal (1 bag of 300 units)*

£145.09

(exc. VAT)

£174.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£145.09£0.484

*price indicative

RS Stock No.:
479-387
Mfr. Part No.:
172342-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing Plug

For Use With

Wire And Cable

Series

MATE-N-LOK

Body Orientation

Straight

Gender

Plug

Number of Contacts

15

COO (Country of Origin):
CN
The TE Connectivity Housing, Plug, Crimp solution is designed for reliable wire-to-wire connections with a striking combination of durability and flexibility. Built to meet the demands of various applications, it features a robust design that endures harsh environments while maintaining optimal performance. Ideal for professionals seeking high-quality connectors, it is UL 94V-2 rated, ensuring a high level of flame resistance. The versatile 15-position layout accommodates a wide array of configurations, making it perfect for diverse circuit applications. This product integrates seamlessly into existing systems, enhancing connectivity without compromising on reliability.

Constructed from robust nylon 6/6 material for enhanced durability
Compact size facilitates easy installation in constrained spaces
Exceeds standard electrical testing protocols for safety
Enhances system reliability with a wire-to-wire configuration
Offered without a panel mount feature, ideal for free-hanging setups
Designed to operate efficiently across a temperature range of -20 to 105 °C
Complies with multiple industry standards, confirming quality and safety
Low halogen content promotes environmental safety
Highly resistant to environmental stresses ensuring longevity
Compatible with a wide range of terminal types, enhancing utility

Related links