TE Connectivity, Universal MATE-N-LOK Vertical PIN 9 Way PCB Mount Header for use with Wire To Board

Subtotal (1 bag of 60 units)*

£150.64

(exc. VAT)

£180.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£150.64£2.511

*price indicative

RS Stock No.:
480-744
Mfr. Part No.:
1-641972-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Mount Header

For Use With

Wire To Board

Series

Universal MATE-N-LOK

Terminal Size

1.57mm

Body Orientation

Vertical

Gender

PIN

Number of Contacts

9

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header serves as a versatile connection solution designed for vertical mounting in wire-to-board applications. With an elegant and robust construction, it features nine positions arranged in three rows, ensuring an efficient and reliable electrical connection. Fully shrouded for added protection, this header is crafted from high-quality nylon and supports a wide operating temperature range. Additionally, it accommodates a variety of PCB thicknesses, making it an ideal choice for numerous electronic configurations. The design encompasses thoughtful features such as polarization and a locking tab for secure mating, ultimately promising enhanced performance and ease of assembly in complex circuits.

Designed specifically for vertical PCBs, maximising space efficiency
High-quality nylon housing ensures durability and resilience
Polarised tail design prevents incorrect connections
Locking tab feature guarantees a secure and stable fit
Fully shrouded configuration protects against environmental factors
Offers ease of installation with through-hole solder termination
Accommodates a variety of operating conditions, enhancing versatility
Suitable for applications requiring power circuit integration

Related links