TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-225
Distrelec Article No.:
304-52-957
Mfr. Part No.:
350584-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Pre Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

6.35mm

Tail Pin Length

5.09mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL, VDE

Mating Pin Length

5.09mm

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a robust and reliable solution for wire-to-board connections, optimised for high-performance applications. Designed with a fully shrouded structure, this connector ensures a secure fit and enhanced durability. With a vertical orientation and a four-position configuration, it caters to a wide range of electronic devices, making it an ideal choice for both new designs and replacements. The use of high-quality nylon housing guarantees longevity, while the 6.35 mm centreline pitch facilitates easy integration onto PCBs. This product truly embodies efficiency and reliability in connector technology.

Offers a fully shrouded header type for superior protection against dust and debris

Designed to handle a maximum operating voltage of 600 VAC, ensuring adaptability in various applications

Constructed with a natural colour housing that enhances visibility during integration

Features a nickel underplating material for increased conductivity and corrosion resistance

Includes mating alignment for secure and accurate connections during assembly

Utilises a through-hole solder termination method for reliable joint strength on PCBs

Supports a wide operating temperature range, suitable for diverse environmental conditions

Packaged in quantities of 100, facilitating bulk purchasing for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy