TE Connectivity Universal MATE-N-LOK Series Vertical Header, 9 Contact(s)
- RS Stock No.:
- 477-229
- Distrelec Article No.:
- 304-55-678
- Mfr. Part No.:
- 350763-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-229
- Distrelec Article No.:
- 304-55-678
- Mfr. Part No.:
- 350763-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | Header | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type Header | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity High-performance connector specifically designed to meet the diverse needs of modern electronic applications. Its robust construction ensures reliability and longevity, making it an essential component for connecting various devices seamlessly. This connector boasts advanced engineering that allows for smooth integration into existing systems while delivering top-notch connectivity and durability. Ideal for a wide range of industries, this product not only enhances performance but also adheres to relevant compliance standards, ensuring peace of mind for the user. With an easy installation process and compatibility with various applications, it's a versatile solution that excels where it matters most.
Designed for optimal reliability in various electronic applications
Low Halogen content ensures compliance with environmental standards
Robust design withstands harsh operating conditions
Easy installation facilitates swift deployment in systems
Supports high performance in demanding environments
Versatile compatibility with a range of devices
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Vertical Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
