TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

£257.68

(exc. VAT)

£309.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.68£2.577

*price indicative

RS Stock No.:
503-761
Distrelec Article No.:
304-52-965
Mfr. Part No.:
350792-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Pitch

6.35mm

Current

12A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

6.35mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

CSA, UL, VDE

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board connections, tailored for applications requiring dependable component interactions. Featuring a fully shrouded configuration, this connector promotes enhanced safety and efficiency in wiring scenarios. The connector's 4-position layout, with a 6.35mm centreline, ensures optimal circuit density while maintaining compactness. Its gold-plated contacts guarantee excellent conductivity and reliability, making it suitable for demanding environments. This solution is ideal for industrial and consumer electronics, promising seamless integration into electronic assemblies where durability and performance are paramount.

The connector is equipped with a locking tab for secure mating

Constructed from nylon, it provides robust protection against environmental factors

Designed for ease of installation with a through-hole solder termination method

The housing allows for top mating entry to facilitate straightforward connectivity

Inline contact layout supports efficient electrical pathways

Enhanced reliability is ensured with low halogen content materials

Compatible with a range of agency standards for respected compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy