TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

£234.55

(exc. VAT)

£281.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£234.55£2.346

*price indicative

RS Stock No.:
503-763
Distrelec Article No.:
304-50-740
Mfr. Part No.:
350826-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Standards/Approvals

CSA, UL, VDE

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an innovative and reliable solution designed for vertical wire-to-board connections. This connector offers exceptional performance with its fully shrouded design, ensuring secure connectivity while maintaining ease of use. Featuring four positions and a compact centreline of 6.35 mm, it caters to various application needs, making it an essential component in modern electronic assemblies. The durable nylon housing provides robustness against environmental stresses, while the gold and nickel underplating ensures superior conductivity and resistance against corrosion. The advanced design makes it suitable for a wide temperature range, thus enhancing its versatility for diverse applications in the electrical and electronic sectors.

Compact design optimises space efficiency in circuit boards

Four position configuration allows for versatile application integration

Fully shrouded header enhances safety and prevents unintended disconnections

Nylon housing material contributes to long-lasting durability

Gold plating on contacts provides excellent conductivity and enhances electrical performance

Meets stringent industry standards, ensuring compliance and reliability

Wide operating temperature range accommodates diverse environments

Easy installation through through-hole solder termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy