Molex, 505070 Plug Connector Housing, 20 Way
- RS Stock No.:
- 520-727
- Mfr. Part No.:
- 505070-2020
- Brand:
- Molex
Subtotal (1 reel of 400 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £140.95 | £0.352 |
*price indicative
- RS Stock No.:
- 520-727
- Mfr. Part No.:
- 505070-2020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Gender | Plug | |
| Series | 505070 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Gender Plug | ||
Series 505070 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug is a high-performance connector designed for secure board-to-board connections. It features a 0.35mm pitch and is part of the SSB RP Series, offering options for 0.60mm or 0.70mm mated height. With a mated width of 2.00mm and 20 circuits, this plug ensures reliable and compact connections. The armor nail design adds additional stability and durability, making it ideal for demanding applications.
RoHS compliant
Low halogen
Low halogen
