TE Connectivity, 1648468 Female Connector Housing, 20 Way
- RS Stock No.:
- 479-164
- Mfr. Part No.:
- 1648468-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
£174.68
(exc. VAT)
£209.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.68 | £6.987 |
*price indicative
- RS Stock No.:
- 479-164
- Mfr. Part No.:
- 1648468-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Gender | Female | |
| Series | 1648468 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Gender Female | ||
Series 1648468 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed to meet the needs of modern electrical applications. With its exceptional reliability and robust construction, it ensures seamless connectivity in diverse environments. Ideal for various industrial applications, this connector boasts a sleek design that integrates easily into existing systems. The component is recognised for its compliance with critical environmental regulations, making it an optimal choice for environmentally conscious projects. Additionally, it features an extensive compatibility range, allowing it to work seamlessly with other parts, enhancing overall system efficiency. With proven performance and a commitment to quality, this connector stands out in the crowded marketplace.
Delivers high reliability in demanding environments
Designed to cater to a diverse range of industrial applications
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Compatible with a wide range of other parts for versatile integration
Built to withstand critical electrical specifications, ensuring optimal performance
Low halogen content aligns with safety and environmental standards
Simplifies connections with its innovative design, enhancing ease of use
Designed to cater to a diverse range of industrial applications
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Compatible with a wide range of other parts for versatile integration
Built to withstand critical electrical specifications, ensuring optimal performance
Low halogen content aligns with safety and environmental standards
Simplifies connections with its innovative design, enhancing ease of use
