Molex, 70013 Connector Housing, 20 Way, 2 Row
- RS Stock No.:
- 684-983
- Mfr. Part No.:
- 15-04-5204
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£186.85
(exc. VAT)
£224.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.85 | £1.869 |
*price indicative
- RS Stock No.:
- 684-983
- Mfr. Part No.:
- 15-04-5204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Series | 70013 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Series 70013 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Interim Clip is a high-quality connector accessory designed to accommodate 20 circuits while ensuring a secure and reliable connection. With its polarized design, this product not only facilitates ease of use but also enhances operational safety by preventing incorrect mating. Ideal for various applications in electronic and electrical equipment, the SL Interim Clip supports an efficient and efficient connection environment. Constructed from durable materials, this clip meets stringent flammability and compliance standards, ensuring it performs reliably even in challenging conditions. Its compact design allows for easy integration within existing systems, making it a versatile choice for professionals and hobbyists alike.
Supports up to 20 circuits for expanded connectivity options
Bag packaging promotes secure storage and handling
Meets flammability standard 94V-0 for enhanced safety
Compatible with a variety of SL Single Row Crimp Housings and Terminals for versatile applications
Bag packaging promotes secure storage and handling
Meets flammability standard 94V-0 for enhanced safety
Compatible with a variety of SL Single Row Crimp Housings and Terminals for versatile applications
